Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GV2AK2TO-C-8C-226-STD

DigiKey Part Number
1052-SFSA480GV2AK2TO-C-8C-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GV2AK2TO-C-8C-226-STD
Description
SSD 480GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
490MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
Memory Size
480GB
Size / Dimension
54.00mm × 39.00mm × 4.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,733.42000$1,733.42
Manufacturers Standard Package