SFSA480GM2AK2TO-C-8C-236-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: $6,206.74000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: $6,507.56000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA480GM2AK2TO-C-8C-236-STD

DigiKey Part Number
1052-SFSA480GM2AK2TO-C-8C-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA480GM2AK2TO-C-8C-236-STD
Description
SSD 480GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
565MB/s
Manufacturer
Swissbit
Speed - Write
490MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Memory Size
480GB
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA480GM2AK1TB-C-XC-11E-STDSwissbit01052-SFSA480GM2AK1TB-C-XC-11E-STD-ND$6,206.74000Parametric Equivalent
SFSA480GM2AK4TB-C-EB-61E-STDSwissbit01052-SFSA480GM2AK4TB-C-EB-61E-STD-ND$6,507.56000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes