
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Memory Size | 32GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
| Form Factor | mSATA | |
| Speed - Read | 100MB/s | |
| Speed - Write | 90MB/s | |
| Voltage - Supply | 3.3V | |
| Type | SATA II | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | 0.24 oz (6.84 g) | |
| Size / Dimension | 50.80mm x 29.85mm x 3.30mm | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China