
SFSA240GQ1BJ4TO-I-OC-216-STD | |
---|---|
DigiKey Part Number | 1052-1163-ND |
Manufacturer | |
Manufacturer Product Number | SFSA240GQ1BJ4TO-I-OC-216-STD |
Description | SSD 240GB 2.5" MLC SATA II 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA II 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 237MB/s | |
Speed - Write | 151MB/s | |
Voltage - Supply | 5V | |
Type | SATA II | |
Current - Max | 650mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 9.30mm |