SFSA1T92Q2AK4TA-I-8C-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: $29,784.36000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA1T92Q2AK4TA-I-8C-216-STD

DigiKey Part Number
1052-SFSA1T92Q2AK4TA-I-8C-216-STD-ND
Manufacturer
Manufacturer Product Number
SFSA1T92Q2AK4TA-I-8C-216-STD
Description
SSD 1.92TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
1.92TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA1T92S2AK4TB-I-XC-21E-STDSwissbit11052-SFSA1T92S2AK4TB-I-XC-21E-STD-ND$29,784.36000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes