Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA120GV2AK1TB-C-EB-21E-STD

DigiKey Part Number
1052-SFSA120GV2AK1TB-C-EB-21E-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GV2AK1TB-C-EB-21E-STD
Description
SSD 120GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Slim-SATA
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
120GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,486.51000$2,486.51
10$2,287.78900$22,877.89
25$2,211.36320$55,284.08
Manufacturers Standard Package