
SFSA080GV2AK4TO-I-6B-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA080GV2AK4TO-I-6B-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA080GV2AK4TO-I-6B-22P-STD |
Description | SSD 80GB SLIM-SATA PSLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 80GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 80GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,351.78000 | $1,351.78 |