
SFSA080GS2AK4TO-I-6B-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA080GS2AK4TO-I-6B-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA080GS2AK4TO-I-6B-22P-STD |
Description | SSD 80GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 80GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 80GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,377.23000 | $1,377.23 |
10 | $1,268.25500 | $12,682.55 |
25 | $1,226.11240 | $30,652.81 |
50 | $1,194.90240 | $59,745.12 |