
SFSA060GM3AA4TO-C-LB-62P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA060GM3AA4TO-C-LB-62P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GM3AA4TO-C-LB-62P-STD |
Description | SSD 60GB M.2 PSLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 60GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 610mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,872.04000 | $1,872.04 |