
SFSA060GM2AK1TO-C-6B-536-STD | |
---|---|
DigiKey Part Number | 1052-SFSA060GM2AK1TO-C-6B-536-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GM2AK1TO-C-6B-536-STD |
Description | SSD 60GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $644.32000 | $644.32 |