
SFPC320GM1AG4TO-I-8C-51P-STD | |
---|---|
DigiKey Part Number | 1052-SFPC320GM1AG4TO-I-8C-51P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC320GM1AG4TO-I-8C-51P-STD |
Description | SSD 320GB M.2 MOD TLC NVME 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 320GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 320GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.6GB/s | |
Speed - Write | 1.05GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.23mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,340.83000 | $4,340.83 |
10 | $4,092.07500 | $40,920.75 |