SFPC120GM1AG2TO-I-6B-546-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: $2,000.70000
Datasheet
Solid State Drive (SSD) FLASH - NAND 120GB NVMe M.2 Module, PCIe 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPC120GM1AG2TO-I-6B-546-STD

DigiKey Part Number
1052-SFPC120GM1AG2TO-I-6B-546-STD-ND
Manufacturer
Manufacturer Product Number
SFPC120GM1AG2TO-I-6B-546-STD
Description
SSD 120GB M.2 PCIE NAND NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 120GB NVMe M.2 Module, PCIe 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module, PCIe
Manufacturer
Swissbit
Speed - Read
1.65GB/s
Series
Speed - Write
1.07GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Discontinued at DigiKey
Type
NVMe
Memory Size
120GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN2000MD120GI-1TB2-2DB-STDSwissbit01052-SN2000MD120GI-1TB2-2DB-STD-ND$2,000.70000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes