SFPC060GM1EC2TO-I-5E-A16-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 1
Unit Price: $693.57000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPC060GM1EC2TO-I-5E-A16-STD

DigiKey Part Number
1052-SFPC060GM1EC2TO-I-5E-A16-STD-ND
Manufacturer
Manufacturer Product Number
SFPC060GM1EC2TO-I-5E-A16-STD
Description
SSD 60GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB NVMe M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
594MB/s
Speed - Write
208MB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.63mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes