P-120_8GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPA8192Q1BO2TO-I-QT-243-STD

DigiKey Part Number
SFPA8192Q1BO2TO-I-QT-243-STD-ND
Manufacturer
Manufacturer Product Number
SFPA8192Q1BO2TO-I-QT-243-STD
Description
SSD 8GB 2.5" SLC ATA 3.3V/5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB ATA 2.5" 3.3V, 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
40MB/s
Speed - Write
35MB/s
Voltage - Supply
3.3V, 5V
Type
ATA
Current - Max
160mA
Operating Temperature
0°C ~ 70°C
Weight
3 oz (85.49 g)
Size / Dimension
100.20mm x 69.85mm x 9.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.