
SFPA32GBQ1BO8TO-I-QT-243-STD | |
---|---|
DigiKey Part Number | SFPA32GBQ1BO8TO-I-QT-243-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPA32GBQ1BO8TO-I-QT-243-STD |
Description | SSD 32GB 2.5" SLC ATA 3.3V/5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB ATA 2.5" 3.3V, 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 40MB/s | |
Speed - Write | 35MB/s | |
Voltage - Supply | 3.3V, 5V | |
Type | ATA | |
Current - Max | 160mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 3 oz (85.49 g) | |
Size / Dimension | 100.20mm x 69.85mm x 9.00mm |