


SFEM128GB1ED1TB-A-EF-311-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM128GB1ED1TB-A-EF-311-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM128GB1ED1TB-A-EF-311-STD |
Description | INDUSTRIAL EMBEDDED MMC, EM-30 ( |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Technology FLASH - NAND (TLC) |
Mfr | Memory Size |
Series | Memory Organization 128G x 8 |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-BGA (14x18) |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,817.10000 | $2,817.10 |
| 10 | $2,591.39200 | $25,913.92 |
| 25 | $2,504.71280 | $62,617.82 |


