
SFEM016GB1ED1TO-I-5E-111-STD | |
---|---|
DigiKey Part Number | 1052-SFEM016GB1ED1TO-I-5E-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM016GB1ED1TO-I-5E-111-STD |
Description | IC FLASH 128GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 128Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.85000 | $140.85 |
10 | $130.56800 | $1,305.68 |
25 | $126.47000 | $3,161.75 |
50 | $123.38620 | $6,169.31 |
100 | $120.33210 | $12,033.21 |
250 | $116.35536 | $29,088.84 |
500 | $113.40386 | $56,701.93 |