
SFEM016GB1EA1TO-I-LF-12P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM016GB1EA1TO-I-LF-12P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM016GB1EA1TO-I-LF-12P-STD |
Description | IC FLASH 128GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND (pSLC) | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFEM020GB2ED1TB-I-CE-11P-STD | Swissbit | 1 | 1052-SFEM020GB2ED1TB-I-CE-11P-STD-ND | $1,266.44000 | MFR Recommended |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,796.40000 | $1,796.40 |


