SFCF4096H2BU4TO-C-MS-527-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 7
Unit Price: $832.34000
Datasheet
CF_4GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF4096H2BU4TO-C-MS-527-STD

DigiKey Part Number
SFCF4096H2BU4TO-C-MS-527-STD-ND
Manufacturer
Manufacturer Product Number
SFCF4096H2BU4TO-C-MS-527-STD
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes