
SFCF1024H1AF2TO-I-MS-527-STD | |
---|---|
DigiKey Part Number | 1052-SFCF1024H1AF2TO-I-MS-527-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF1024H1AF2TO-I-MS-527-STD |
Description | MEM CF FLASH C-500 1GB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card 1GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $483.38000 | $483.38 |
10 | $446.31400 | $4,463.14 |
25 | $431.78160 | $10,794.54 |
50 | $420.94820 | $21,047.41 |
100 | $410.28860 | $41,028.86 |