Direct

Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 512MB |
Series | Technology SLC |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCF0512H1BK1MT-C-MS-553-SMA | Swissbit | 147 | 1052-SFCF0512H1BK1MT-C-MS-553-SMA-ND | $495.35000 | Direct |


