Memory Card CompactFlash® 512MB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF0512H1AF1TO-C-MS-537-STD

DigiKey Part Number
1052-SFCF0512H1AF1TO-C-MS-537-STD-ND
Manufacturer
Manufacturer Product Number
SFCF0512H1AF1TO-C-MS-537-STD
Description
INDUSTRIAL COMPACT FLASH CARD, C
Customer Reference
Detailed Description
Memory Card CompactFlash® 512MB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Swissbit
Memory Size
512MB
Series
Technology
SLC
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15/9/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$502.66000$502.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.