
SFCF0256H1BK1WI-C-MS-513-STD | |
---|---|
DigiKey Part Number | 1052-SFCF0256H1BK1WI-C-MS-513-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0256H1BK1WI-C-MS-513-STD |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.94000 | $344.94 |
10 | $318.87400 | $3,188.74 |
25 | $308.58920 | $7,714.73 |
50 | $300.90520 | $15,045.26 |
100 | $293.32890 | $29,332.89 |
250 | $283.51860 | $70,879.65 |