Memory Card 16GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF016GH1AF2TO-I-GS-52P-STD

DigiKey Part Number
1052-SFCF016GH1AF2TO-I-GS-52P-STD-ND
Manufacturer
Manufacturer Product Number
SFCF016GH1AF2TO-I-GS-52P-STD
Description
MEMORY CARD 16GB PSLC
Customer Reference
Detailed Description
Memory Card 16GB pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
16GB
Speed
-
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,478.89000$5,478.89
Manufacturers Standard Package