
SFCF008GH1AF2TO-C-MS-527-STD | |
---|---|
DigiKey Part Number | 1052-SFCF008GH1AF2TO-C-MS-527-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF008GH1AF2TO-C-MS-527-STD |
Description | MEMORY CARD COMPACTFLASH 8GB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,242.04000 | $1,242.04 |