
S320 | |
---|---|
DigiKey Part Number | 232-S320-ND |
Manufacturer | |
Manufacturer Product Number | S320 |
Description | PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Smooth 6.01" (152.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | S320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | ESD Safe | |
Length | 6.01" (152.7mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $402.87000 | $402.87 |
6 | $370.19333 | $2,221.16 |
12 | $358.27750 | $4,299.33 |
30 | $343.13433 | $10,294.03 |