
S132E | |
---|---|
DigiKey Part Number | 232-S132E-ND |
Manufacturer | |
Manufacturer Product Number | S132E |
Description | CUTTER OVAL MICRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Flush 5.40" (137.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Flush | |
Length - Overall | 5.40" (137.2mm) | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $714.87667 | $4,289.26 |