
AN_W063 | |
---|---|
DigiKey Part Number | 3649-AN_W063-ND |
Manufacturer | |
Manufacturer Product Number | AN_W063 |
Description | WIFI ANTENNA RECTANGULAR SHAPE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Bar SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 4m | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.76000 | $93.76 |
10 | $73.46200 | $734.62 |
25 | $68.39480 | $1,709.87 |
100 | $62.82000 | $6,282.00 |
250 | $60.16240 | $15,040.60 |
500 | $58.56114 | $29,280.57 |
1,000 | $57.24286 | $57,242.86 |