
AN_GPS_LTE_WF_058 | |
---|---|
DigiKey Part Number | 3649-AN_GPS_LTE_WF_058-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_LTE_WF_058 |
Description | 4G GPS+LTE INCLUDING 700MHZ+WIFI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, LTE, Wi-Fi Dome SMA Male (2), RP-SMA Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suzhou Maswell Communication Technology Co. Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.575GHz, 2.44GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 2.4GHz ~ 2.4835GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBic, 3dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male (2), RP-SMA | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | GPS, GSM, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $337.51000 | $337.51 |
10 | $251.15800 | $2,511.58 |
25 | $236.25840 | $5,906.46 |