XC53G2-12.000-F20LJDTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC53G2-12.000-F20LJDTK
XC53G2-12.000-F20LJDTK
XC53G2-12.000-F20LJDTK

XC53G2-27.000-F18LJDTK

DigiKey Part Number
4309-XC53G2-27.000-F18LJDTKTR-ND - Tape & Reel (TR)
4309-XC53G2-27.000-F18LJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC53G2-27.000-F18LJDTK
Description
CRYSTAL 27MHZ 18PF SMD
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.