
0132M4-13.52127F10DTLLK | |
---|---|
DigiKey Part Number | 4309-0132M4-13.52127F10DTLLKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0132M4-13.52127F10DTLLK |
Description | crystal 3225 13.52127MHz, 10pF 2 |
Customer Reference | |
Detailed Description | 13.52127 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.52127 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |