
0121M4-25000FTLDTNJK | |
---|---|
DigiKey Part Number | 4309-0121M4-25000FTLDTNJKTR-ND - Tape & Reel (TR) 4309-0121M4-25000FTLDTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0121M4-25000FTLDTNJK |
Description | CRYSTAL 25MHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12.5pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |