
URG3216L-331-L-T05 | |
|---|---|
DigiKey Part Number | 408-1797-2-ND - Tape & Reel (TR) 408-1797-1-ND - Cut Tape (CT) 408-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG3216L-331-L-T05 |
Description | RES SMD 330 OHM 0.01% 1/4W 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG3216L-331-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.14000 | $69.14 |
| 10 | $57.27100 | $572.71 |
| 25 | $53.33120 | $1,333.28 |
| 50 | $50.66260 | $2,533.13 |
| 100 | $48.25770 | $4,825.77 |
| 250 | $45.46652 | $11,366.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $47.36818 | $23,684.09 |
| 1,000 | $45.60811 | $45,608.11 |
| 1,500 | $44.67991 | $67,019.87 |

