
URG2012L-153-L-T05 | |
---|---|
DigiKey Part Number | 408-1778-2-ND - Tape & Reel (TR) 408-1778-1-ND - Cut Tape (CT) 408-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG2012L-153-L-T05 |
Description | RES SMD 15K OHM 0.01% 1/10W 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG2012L-153-L-T05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.37000 | $64.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.13868 | $18,569.34 |