10 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG2012L-103-L-T05

DigiKey Part Number
408-URG2012L-103-L-T05TR-ND - Tape & Reel (TR)
408-URG2012L-103-L-T05CT-ND - Cut Tape (CT)
408-URG2012L-103-L-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG2012L-103-L-T05
Description
RES SMD 10K OHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG2012L-103-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,430
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.14000$69.14
10$57.27100$572.71
25$53.33120$1,333.28
50$50.66260$2,533.13
100$48.25770$4,825.77
250$45.46652$11,366.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$47.36818$23,684.09
1,000$45.60811$45,608.11
1,500$44.67991$67,019.87
Manufacturers Standard Package