100 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URG2012L-101-L-T05

DigiKey Part Number
408-1773-2-ND - Tape & Reel (TR)
408-1773-1-ND - Cut Tape (CT)
408-1773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
URG2012L-101-L-T05
Description
RES SMD 100 OHM 0.01% 1/10W 0805
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
URG2012L-101-L-T05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.35000$65.35
10$54.12300$541.23
25$50.40320$1,260.08
50$47.88060$2,394.03
100$45.60760$4,560.76
250$43.71716$10,929.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$44.11888$22,059.44
1,000$42.47968$42,479.68
1,500$41.61493$62,422.40
Manufacturers Standard Package