
URG1608L-332-L-T05 | |
|---|---|
DigiKey Part Number | 408-1770-2-ND - Tape & Reel (TR) 408-1770-1-ND - Cut Tape (CT) 408-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | URG1608L-332-L-T05 |
Description | RES SMD 3.3KOHM 0.01% 1/16W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.01% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | URG1608L-332-L-T05 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.68000 | $66.68 |
| 10 | $55.26500 | $552.65 |
| 25 | $51.45680 | $1,286.42 |
| 50 | $48.87680 | $2,443.84 |
| 100 | $46.55100 | $4,655.10 |
| 250 | $43.85084 | $10,962.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $45.67866 | $22,839.33 |
| 1,000 | $43.97532 | $43,975.32 |
| 1,500 | $43.07671 | $64,615.06 |

