
RS2012P-683-D-T5-3 | |
|---|---|
DigiKey Part Number | 408-RS2012P-683-D-T5-3TR-ND - Tape & Reel (TR) 408-RS2012P-683-D-T5-3CT-ND - Cut Tape (CT) 408-RS2012P-683-D-T5-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2012P-683-D-T5-3 |
Description | RES 68K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RS2012P-683-D-T5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.93400 | $19.34 |
| 25 | $1.79160 | $44.79 |
| 50 | $1.69200 | $84.60 |
| 100 | $1.59910 | $159.91 |
| 250 | $1.48712 | $371.78 |
| 500 | $1.41094 | $705.47 |
| 1,000 | $1.34191 | $1,341.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29276 | $6,463.80 |
| 10,000 | $1.24239 | $12,423.90 |
| 15,000 | $1.21576 | $18,236.40 |
| 25,000 | $1.18498 | $29,624.50 |
| 35,000 | $1.16631 | $40,820.85 |
| 50,000 | $1.14781 | $57,390.50 |
| 60,000 | $1.13885 | $68,331.00 |

