RS2012P-331-D-T5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 22,063
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 3,847
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45256
Datasheet

Direct


Panasonic Electronic Components
In Stock: 43,409
Unit Price: $2.05000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.27129
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 20,719
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 24,928
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.46576
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,835
Unit Price: $2.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 17,208
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 618
Unit Price: $1.31000
Datasheet
RS2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2012P-331-D-T5-3

DigiKey Part Number
408-2008-2-ND - Tape & Reel (TR)
408-2008-1-ND - Cut Tape (CT)
408-2008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2012P-331-D-T5-3
Description
RES 330 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RS2012P-331-D-T5-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.06415$5,320.75
Manufacturers Standard Package