
RR1220P-8252-D-M | |
|---|---|
DigiKey Part Number | 408-RR1220P-8252-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-8252-D-MCT-ND - Cut Tape (CT) 408-RR1220P-8252-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-8252-D-M |
Description | RES SMD 82.5KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-8252-D-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.25000 | $6.25 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.20620 | $51.55 |
| 500 | $0.19502 | $97.51 |
| 1,000 | $0.18449 | $184.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17760 | $888.00 |
| 10,000 | $0.16938 | $1,693.80 |
| 15,000 | $0.16498 | $2,474.70 |
| 25,000 | $0.15986 | $3,996.50 |
| 35,000 | $0.15673 | $5,485.55 |
| 50,000 | $0.15361 | $7,680.50 |

