6.04 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-6041-D-M

DigiKey Part Number
RR12P6.04KDTR-ND - Tape & Reel (TR)
RR12P6.04KDCT-ND - Cut Tape (CT)
RR12P6.04KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-6041-D-M
Description
RES SMD 6.04KOHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-6041-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,516
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
25$0.25000$6.25
50$0.23520$11.76
100$0.22280$22.28
250$0.20620$51.55
500$0.19502$97.51
1,000$0.18449$184.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17760$888.00
10,000$0.16938$1,693.80
15,000$0.16498$2,474.70
25,000$0.15986$3,996.50
35,000$0.15673$5,485.55
50,000$0.15361$7,680.50
Manufacturers Standard Package