
RR1220P-4322-D-M | |
---|---|
DigiKey Part Number | 408-RR1220P-4322-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-4322-D-MCT-ND - Cut Tape (CT) 408-RR1220P-4322-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-4322-D-M |
Description | RES SMD 43.2KOHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-4322-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.23640 | $5.91 |
50 | $0.22340 | $11.17 |
100 | $0.21180 | $21.18 |
250 | $0.19640 | $49.10 |
500 | $0.18540 | $92.70 |
1,000 | $0.17547 | $175.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16649 | $832.45 |
10,000 | $0.15878 | $1,587.80 |
15,000 | $0.15465 | $2,319.75 |
25,000 | $0.14985 | $3,746.25 |
35,000 | $0.14692 | $5,142.20 |
50,000 | $0.14400 | $7,200.00 |
60,000 | $0.14257 | $8,554.20 |
120,000 | $0.13759 | $16,510.80 |
125,000 | $0.13732 | $17,165.00 |