RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-2100-D-M

DigiKey Part Number
408-RR1220P-2100-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-2100-D-MCT-ND - Cut Tape (CT)
408-RR1220P-2100-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-2100-D-M
Description
RES SMD 210 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
210 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-2100-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.23640$5.91
50$0.22340$11.17
100$0.21180$21.18
250$0.19640$49.10
500$0.18540$92.70
1,000$0.17547$175.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16649$832.45
10,000$0.14934$1,493.40
15,000$0.13558$2,033.70
25,000$0.12182$3,045.50
35,000$0.12133$4,246.55
Manufacturers Standard Package