
RR0816P-8871-D-92H | |
---|---|
DigiKey Part Number | RR08P8.87KDTR-ND - Tape & Reel (TR) RR08P8.87KDCT-ND - Cut Tape (CT) RR08P8.87KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-8871-D-92H |
Description | RES SMD 8.87KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-8871-D-92H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.19040 | $4.76 |
50 | $0.18220 | $9.11 |
100 | $0.17160 | $17.16 |
250 | $0.15928 | $39.82 |
500 | $0.15042 | $75.21 |
1,000 | $0.14230 | $142.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13479 | $673.95 |
10,000 | $0.12334 | $1,233.40 |
15,000 | $0.11830 | $1,774.50 |
25,000 | $0.11322 | $2,830.50 |
35,000 | $0.11276 | $3,946.60 |
50,000 | $0.11231 | $5,615.50 |
60,000 | $0.11209 | $6,725.40 |
120,000 | $0.11100 | $13,320.00 |
125,000 | $0.11077 | $13,846.25 |