0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-6652-D-80C

DigiKey Part Number
RR08P66.5KDTR-ND - Tape & Reel (TR)
RR08P66.5KDCT-ND - Cut Tape (CT)
RR08P66.5KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-6652-D-80C
Description
RES SMD 66.5KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-6652-D-80C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
25$0.19040$4.76
50$0.18220$9.11
100$0.17160$17.16
250$0.15928$39.82
500$0.15042$75.21
1,000$0.14230$142.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13479$673.95
10,000$0.12767$1,276.70
15,000$0.12507$1,876.05
25,000$0.11322$2,830.50
35,000$0.11276$3,946.60
50,000$0.11231$5,615.50
60,000$0.11209$6,725.40
120,000$0.11100$13,320.00
125,000$0.11077$13,846.25
Manufacturers Standard Package