
RR0816P-562-D | |
---|---|
DigiKey Part Number | RR08P5.6KDTR-ND - Tape & Reel (TR) RR08P5.6KDCT-ND - Cut Tape (CT) RR08P5.6KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-562-D |
Description | RES SMD 5.6K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-562-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.19080 | $4.77 |
50 | $0.18280 | $9.14 |
100 | $0.17200 | $17.20 |
250 | $0.15972 | $39.93 |
500 | $0.15082 | $75.41 |
1,000 | $0.14266 | $142.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13514 | $675.70 |
10,000 | $0.12365 | $1,236.50 |
15,000 | $0.11861 | $1,779.15 |
25,000 | $0.11351 | $2,837.75 |
35,000 | $0.11305 | $3,956.75 |
50,000 | $0.11260 | $5,630.00 |
60,000 | $0.11238 | $6,742.80 |
120,000 | $0.11128 | $13,353.60 |
125,000 | $0.11105 | $13,881.25 |