523 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-5230-D-70A

DigiKey Part Number
408-RR0816P-5230-D-70ATR-ND - Tape & Reel (TR)
408-RR0816P-5230-D-70ACT-ND - Cut Tape (CT)
408-RR0816P-5230-D-70ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-5230-D-70A
Description
RES SMD 523 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
523 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-5230-D-70A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0603B523RE1TE Connectivity Passive Product1,0001712-CPF0603B523RE1CT-ND$0.24000Upgrade
ERA-3AEB5230VPanasonic Industry1,05410-ERA-3AEB5230VCT-ND$0.10000Upgrade
RP73PF1J523RBTDFTE Connectivity Passive Product388A110081CT-ND$0.31000Upgrade
RT0603BRD07523RLYAGEO9,072YAG1684CT-ND$0.10000Upgrade
In-Stock: 4,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
25$0.20080$5.02
50$0.19080$9.54
100$0.18090$18.09
250$0.16740$41.85
500$0.15818$79.09
1,000$0.14955$149.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14379$718.95
10,000$0.13704$1,370.40
15,000$0.13342$2,001.30
25,000$0.12920$3,230.00
35,000$0.12662$4,431.70
50,000$0.12405$6,202.50
Manufacturers Standard Package