453 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-4530-D

DigiKey Part Number
408-RR0510P-4530-DTR-ND - Tape & Reel (TR)
408-RR0510P-4530-DCT-ND - Cut Tape (CT)
408-RR0510P-4530-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-4530-D
Description
RES SMD 453 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
453 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-4530-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.19400$4.85
50$0.18260$9.13
100$0.17350$17.35
250$0.16048$40.12
500$0.15160$75.80
1,000$0.14347$143.47
5,000$0.12699$634.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13137$1,313.70
20,000$0.12557$2,511.40
30,000$0.12247$3,674.10
50,000$0.11888$5,944.00
70,000$0.11669$8,168.30
100,000$0.11451$11,451.00
Manufacturers Standard Package