36.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-3652-D

DigiKey Part Number
408-RR0510P-3652-DTR-ND - Tape & Reel (TR)
408-RR0510P-3652-DCT-ND - Cut Tape (CT)
408-RR0510P-3652-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-3652-D
Description
RES SMD 36.5KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-3652-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
25$0.19400$4.85
50$0.18260$9.13
100$0.17350$17.35
250$0.16048$40.12
500$0.15160$75.80
1,000$0.14347$143.47
5,000$0.12699$634.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13137$1,313.70
20,000$0.12557$2,511.40
30,000$0.12247$3,674.10
50,000$0.11888$5,944.00
70,000$0.11669$8,168.30
100,000$0.11451$11,451.00
Manufacturers Standard Package