RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-3651-D

DigiKey Part Number
408-RR0510P-3651-DTR-ND - Tape & Reel (TR)
408-RR0510P-3651-DCT-ND - Cut Tape (CT)
408-RR0510P-3651-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-3651-D
Description
RES SMD 3.65KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.65 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-3651-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
25$0.18400$4.60
50$0.17400$8.70
100$0.16500$16.50
250$0.15272$38.18
500$0.14534$72.67
1,000$0.13647$136.47
5,000$0.12078$603.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10596$1,059.60
20,000$0.10492$2,098.40
30,000$0.10438$3,131.40
50,000$0.10376$5,188.00
240,000$0.10288$24,691.20
250,000$0.10269$25,672.50
Manufacturers Standard Package